• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schellenberg 50504 Roller blinds systems Compatible with Schellenberg Mini

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schellenberg mini screw-on winder including 14 mm x 5 m Shutter belt, can be swiveled 180°, hole distance 14.5 cm, brown, 50504

  • Tilting belt take-up reel for shutters; screw-on mounting on the wall or on the window frame; closed unit including pre-stressed shutter belt; belt in brown with 14 mm width and 5.0 m length; can be swiveled by 180°, 145 mm hole distance

Technical specifications

Product type

Roller blinds systems

Compatible with

Schellenberg Mini

Belt width

14 mm

Belt length

5 m

Factory colour

Brown

Mounting type

Surface-mount

Width

22 mm

Height

159 mm

Depth

120 mm

Dim

(W x H x D) 22 x 159 x 120 mm

Hub

Not required

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3820496 Schellenberg 50504 Roller blinds systems Compatible with Schellenberg Mini

Description

The pivoting screw-on coiler with brown plastic casing is suitable for Ideal in renovations or new buildings. It is designed for the MINI roller shutter system and can be mounted on the wall, in window frames or in window panes for example This screw-on winder is a closed unit with a pre-stressed roller shutter belt already integrated. The brown shutter belt conforms to the MINI shutter system and has a width of 14 mm and a length of 5.0 m. The screw-on winder can be swiveled by 180° and has a hole distance of 145 mm.
To install the screw-on winder, open the roller shutter box in order to attach the pre-mounted belt strap directly to the belt pulley.

This text is machine translated.

Features

  • * Roller blind system: MINI
  • * Dimensions (W x H x D): 22 x 159 x 120 mm
  • * Hole spacing: 145 mm
  • * Swivel: Yes, 180°
  • * Belt winder color: Brown
  • * Belt winder material: Plastic
  • * Belt color: Brown
  • * Belt material: Polypropylene
  • * Belt width: 14 mm
  • * Belt length: 5.0 m.

Scope of delivery

  • 1 x screw-on winding tool with roller shutter belt, pre-mounted

More interesting products

(*All information is plus legal VAT)