• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Original Crystal 2300622040 Quiche tin Black

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Quiche form "Crystal" with 28 cm glass lever bottom

  • Non-stick edgesGlass-Lifting base is dishwasher safe and heat resistantFor baking, cutting and servingIn a gift box with recipeHeat-resistant up to 230 °C

Technical specifications

  • Diameter 28 cm
Factory colour

Black

Product type

Quiche tin

Width

28 cm

Volume

1.5 l

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2757082 Kaiser Original Crystal 2300622040 Quiche tin Black

Description

Quicheform crystal of sheet in black color, Ø 28 cm, content 1.5 l.

This text is machine translated.

What kind of Kitchenware (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)