• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Original Delicious 2300647616 Black

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brat-/casserole dish 39 x 30 x 6 cm black

  • Non-stick coatingWith inlaysHeat-resistant up to 230 °CMade in Germany

Technical specifications

Factory colour

Black

Product type

Casserole dish

Dim

(W x H x D) 390 x 60 x 300 mm

Width

390 mm

Height

60 mm

Depth

300 mm

Volume

5 l

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2757074 Kaiser Original Delicious 2300647616 Black

Description

Delicious body, made of sheet in black, 39 x 30 x 6 cm, 5.0 l, not suitable for induction.

This text is machine translated.

What kind of Kitchenware (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)