• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Original Inspiration 2017 2300659589 Springform cake tin

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Springform "Inspiration 2017" 26 cm, 2 floors

  • Very good non-stick coatingWith recipe bookletHeat-resistant up to 230 °C2 bottoms

Technical specifications

  • Ø 26 cm
Product type

Springform cake tin

Width

26 cm

Volume

2.45 l

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2757088 Kaiser Original Inspiration 2017 2300659589 Springform cake tin

Description

Springform Inspiration 2017 made of steel, Ø 26 cm, contents 2.45 l.

This text is machine translated.

Features

  • Safe leakage protectionHigh qualitySpreadinng Heat UniformlyHand washing recommendedHigh-quality folding box with Euro hole suspension.

What kind of Kitchenware (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)