• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Original Inspiration 2017 2300659640

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Bundt form "Inspiration 2017" 22 cm

  • Very good non-stick coatingWith recipe bookletHeat-resistant up to 230 °C

Technical specifications

  • Diam. 22 cm
Product type

Bundt cake tin

Width

22 cm

Volume

1.95 l

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2757078 Kaiser Original Inspiration 2017 2300659640

Description

Inspiration 2017 made of steel, Ø 22 cm, contents 1.95 l.

This text is machine translated.

Features

  • High qualitySpreadinng Heat UniformlyHand washing recommendedHigh-quality folding box with Euro hole suspension.

What kind of Kitchenware (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)