• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Original Inspiration 2300646206 Muffin pan Black

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Muffin baking form 12-hole black non-stick, 38 x 27 cm

  • Non-stick coatingWith inlays and recipesHeat-resistant up to 230 °CHand washing recommendedSize of single muffin: 7 cm wide, about 2.5 cm high

Technical specifications

Factory colour

Black

Product type

Muffin pan

Dim

(W x H x D) 380 x 38 x 267 mm

Width

380 mm

Height

38 mm

Depth

267 mm

Volume

7 l

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2757255 Kaiser Original Inspiration 2300646206 Muffin pan Black

Description

Muffin baking form Inspiration made of sheet in color black, 38 x 26.7 x 3.8 cm, 12 hole, contents 7.0 l.

This text is machine translated.

What kind of Kitchenware (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)