• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Original Inspiration 2300650043 Loaf tin Grey, Anthracite

1/6
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bread form 30 cm, for 1,000 g non-stick coated with recipes

  • Oxygen resistant non-stick coatingWith recipes and instructions for the safe preparation of acid and yeast doughHeat-resistant up to 230 °CMade in Germany

Technical specifications

Factory colour

Grey

Anthracite

Product type

Loaf tin

Dim

(L x W) 30 mm x 300 mm

Width

300 mm

Volume

2.9 l

Length

30 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2757250 Kaiser Original Inspiration 2300650043 Loaf tin Grey, Anthracite

Description

Bread form Inspiration made of sheet in color gray, 30 cm, for 1000 g bread, contents 2.9 l.

This text is machine translated.

Features

  • Anthracite on the outsideIn folded boxIn a gift boxHand washing recommended.

What kind of Kitchenware (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)