• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Original La Forme Plus 2300637211 Black

1/6
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Bread and cake tin "La Form Plus" 35 cm

  • Extra heavy qualityWith recipe bookletMade in Germany

Technical specifications

Factory colour

Black

Product type

Loaf and cake tin

Dim

(W x H) 350 mm x 85 cm

Width

350 mm

Height

85 cm

Volume

3.6 l

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2757251 Kaiser Original La Forme Plus 2300637211 Black

Description

Bread/cake form La Form Plus made of fine sheet in black color, 35 cm, content 3.6 l.La Form Plus presents KAIRAMIC - the best KAISER non-stick coating of all times. Extremely abrasion-resistant thanks to Sol-gel technology, ceramic, PTFE and PTFE-free. La Form Plus shines with the highest quality that you can see and feel. Elegant, glossy surfaces - inside and outside!

This text is machine translated.

Features

  • Exclusive gift boxPulled from one pieceEcoated with cut propertiesAcid resistantHand washing recommended

What kind of Kitchenware (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)