• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kali Audio LP-UNF (Pair) Active monitor 4.5 cm 4.5 inch 2 pc(s)

1/8
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 289.00 / piece)
€ 289.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LP-UNF Active Desktop Monitor Loudspeaker System

  • Active Desktop monitor speaker system with USB-C and Bluetooth connectivity
  • 3D image waveguide deliver incredible sound stage with precise image
  • Optimised bass reflex tubes provide clean, powerful basses without flow noises
  • Touch volume control
  • Boundary EQ ensures an optimum sound in each environment - adjustable via dip switches
  • Mounting 4.5" LF, 1" HF
  • Class-D amplifier 40W HF + 40W LF per channel
  • Maximum sound pressure level 103 dB
  • Frequency response 47Hz-21kHz (±3 dB)
  • Frequency range 39Hz-25kHz (-10 dB)
  • Inputs: 2x stereo jack balanced, stereo cinch, USB-C (24-bit/48kHz), Bluetooth (5.1)
  • Controls LF+HF: +/- 2dB
  • Dimensions: 30.5cm x 46.5cm x 38cm (1 speakers)
  • Weight: 3.2kg (active speaker), 3kg (passive speaker)
  • Delivery: Contains two speakers (pair)

Technical specifications

Product type

Active monitor

RMS power (subwoofer)

40 W

Speaker size (cm)

4.5 cm

Speaker size (inch)

4.5 inch

Features

Bluetooth

Interfaces

USB type C

Dim

(W x H x D) 305 x 465 x 380 mm

Frequency range

39 - 25000 Hz

Weight

6.2 kg

Factory colour

Black

Width

305 mm

Height

465 mm

Depth

380 mm

Max. sound pressure

103 dB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3208729 Kali Audio LP-UNF (Pair) Active monitor 4.5 cm 4.5 inch 2 pc(s)

Description

Small - compact - potash
With the LP-UNF, Kali Audio presents its smallest and most compact monitors so far. In this active desktop monitoring system
With Bluetooth and USB-C connectivity 4.5-inch bass speakers as well as the 1" tweeters and the 3D waveguide are installed from the successful LP series.
The result is unbelievable detail and despite its compact size a surprisingly rich bass playback.
The speakers are perfect for confined spaces and guarantee optimum sound in any environment with their neutral frequency response.

The loudspeakers are supplied as a pair (active and passive monitor).

This text is machine translated.

Scope of delivery

  • Delivery: Contains two speakers (pair)