• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hercules DJMonitor 42 Active monitor 10 cm 4 inch 40 W 1 Pair

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hercules DJMonitor42 active monitor loudspeaker

  • 2 x 20 watt output power
  • 4-inch (10 cm) Woofer
  • Improved acoustics guide
  • Headphone output
  • AUX input

Technical specifications

Product type

Active monitor

RMS power

40 W

Max. power

80 W

Speaker size (cm)

10 cm

Speaker size (inch)

4 inch

Interfaces

3.5 mm jack in

3.5 mm headphone out

RCA in

Factory colour

Black

Yellow

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1848541 Hercules DJMonitor 42 Active monitor 10 cm 4 inch 40 W 1 Pair

Description

The Veredle mix you with high-quality speakers for strong, clear audio playback kreierst. The Hercules DJMonitor42-loudspeakers are ideal to precisely the right mood to create: not too big or small, fit perfectly into each setting and create an incredible atmosphere!

This text is machine translated.

Features

  • 2 x 20 watt output power
  • 80 watt peak power
  • Improved acoustics guide for high-performance playback
  • Housing made of 9 mm thick MDF plate made
  • Height Control
  • Bass control
  • Headphone output on the front side
  • AUX input on the front side
  • 4-inch (10 cm) Woofer
  • Offset shafts and tweeter for even better surround sound.

Scope of delivery

  • DJMonitor 42 right loudspeaker satellite
  • DJMonitor42 Left loudspeaker satellite
  • Power cord
  • Connection cable between the speakers
  • RCA cable 3.5 mm
  • Quick start instructions information.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 228.98*