• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor MKA-50SET/SW Active PA speaker set 20 W 1 Pair

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

10 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Pair available
14-day return policy included

Technical specifications

  • Frequency range 60-20000 Hz
  • Amplifier power: 2 x 40WMAX/2 x 20 WRMS
  • Inputs:
  • Avg. Sound pressure (1W/1m): 89 dB per Box
  • Max. Nominal sound pressure 102 dB per Box
  • Permissible operating temperature: 0-40°C
  • Power supply 230 VWechsel/50 Hz/110 VA
Product type

Active PA speaker set

RMS power

20 W

RMS power (subwoofer)

20 W

Max. power

40 W

Interfaces

RCA in

Spring-loaded terminals

3.5 mm jack in

Line in

Dim

(W x H x D) 180 x 250 x 160 mm

Frequency range

60-20000 Hz

Weight

5.9 kg

Factory colour

Black

Width

180 mm

Height

250 mm

Depth

160 mm

Max. sound pressure

102 dB

Documents & Downloads

Datasheet

Datasheet 1416943 Monacor MKA-50SET/SW Active PA speaker set 20 W 1 Pair

User & Safety Instructions

User & Safety Instructions 1416943 Monacor MKA-50SET/SW Active PA speaker set 20 W 1 Pair

Conformity certificate

Conformity certificate 1416943 Monacor MKA-50SET/SW Active PA speaker set 20 W 1 Pair

Description

Features

  • Active 2-way stereo speaker system, 2 x 40 WMAX, 2 x 20 WRMS
  • The set consists of an active and a passive speaker
  • The connection of the passive speaker to the active box is via screw terminals.
  • The active box with integrated 2-channel amplifier and power supply
  • • Magnetically shielded loudspeakers
  • Car stand-by-Function
  • Volume control and 2-way tone control
  • This text is machine translated.

Scope of delivery

  • Mounting bracket.