• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 2.643-233.0 WB 60 Washing brush Suitable for Kärcher 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Soft Washing Brush WB 60

  • Removing stubborn dirt
  • Better dirt solution and efficient cleaning
  • Protect the surface from scratches

Technical specifications

  • Weight: 0.3 kg.
Product type

Washing brush

Suitable for

Kärcher

Suitable for

K 2 Home

K 2 Premium Home

K 2.20 M

K 2.100

K 2.120

K 4 Compact

K 4 Compact Home

K 4 Home

K 4 Premium eco!ogic Home

K 4 Premium Home

K 4.00 EcoSilent ALU

K 4.650 Jubilee T250

K 5 Compact

K 5 Compact Home

K 5 Home

K 5 Premium eco!ogic Home

K 5 Premium Home

K 5.700

K 5.700 T300

K 6.250 JUBILEE T400

K 6.300

K 6.460 T 400

K 7 Compact

K 7 Compact Home

K 7 Home

K 7 Premium eco!ogic Home

K 7 Premium Home

Show more
Dim

(L x W x H) 270 x 261 x 177 mm

Length

270 mm

Width

261 mm

Height

177 mm

Weight

5

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1583241 Kärcher Home & Garden 2.643-233.0 WB 60 Washing brush Suitable for Kärcher 1 pc(s)

Warranty Terms

Warranty Terms 1583241 Kärcher Home & Garden 2.643-233.0 WB 60 Washing brush Suitable for Kärcher 1 pc(s)

Description

The soft surface brush with a working width of 248 mm and is suitable for cleaning large areas - from the Winter Garden via car, boat and caravan to the shutters. Despite excellent cleaning effect beautiful soft bristles the surface. And a peripheral protector ring protects the cleaning object in addition from ugly scratches. The provided cap nut guarantees a secure grip in the high-pressure gun, the rubber pad away particularly stubborn stains such as fly and the ergonomically shaped handle ensures easy and comfortable handling. In short: the ideal solution for large-scale cleaning tasks around the home and garden. The soft surface brush is suitable for all Kärcher Consumer high pressure cleaner class K2-K7.

This text is machine translated.

Features

  • Careful and gentle cleaning of sensitive surfaces
  • Good Area Power - ideal for cleaning large surfaces.

What kind of Pressure Washer Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)