• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 2.645-384.0 H&G eco!Booster 145 Lance Suitable for Kärcher 1 pc(s)

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eco!booster 145 

  • Compatible with all Kärcher K 5 high pressure cleaners
  • Perfect for a later upgrade
  • 50% higher cleaning performance compared to the flat jet
  • Removable attachment: Flexibility in use and storage

Technical specifications

Product type

Lance

Suitable for

Kärcher

Factory colour

Multicolour

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3208365 Kärcher Home & Garden 2.645-384.0 H&G eco!Booster 145 Lance Suitable for Kärcher 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3208365 Kärcher Home & Garden 2.645-384.0 H&G eco!Booster 145 Lance Suitable for Kärcher 1 pc(s)

Description

Efficient and thorough cleaning of sensitive surfaces has never been so easy, fast and resource-saving. With a 50 percent higher cleaning power with the same resource consumption, the eco!Booster offers 50 percent higher water and energy efficiency compared to a flat-jet nozzle. This enables a very thorough and fast procedure and thus saves time, water and energy. Thanks to the very uniform removal of dirt is very effectively removed and even sensitive materials such as painted surfaces or wood can be cleaned without any concern. If the cap is removed from the blast pipe, stubborn dirt can be worked on from a shorter distance. The eco!Booster 145 is suitable for all Kärcher high pressure cleaners of class K 5.

This text is machine translated.

System requirements

  • COMPATIBLE DEVICES
    K 5 Compact
    K 5 Compact Home
    K 5 Power control
    K 5 Power control home
    K 5 Premium Power control
    K 5 Premium Power control home
    K 5 Premium Smart control
    K 5 Premium Smart control home
    K 5 WCM
    K 5 WCM Premium
    K 5 WCM Premium Home
    COMPATIBLE DEVICES FROM THE OLD RANGE
    K 5 Compact Home
    K 5 home
    K 5 Smart control
    K 5.68 MD

What kind of Pressure Washer Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)