• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 2.863-002.0 2-piece set 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kärcher budget set

  • For all Kärcher Home & Garden Multi-purpose vacuum cleaner
  • Fast and comfortable between park tube and floor nozzle
  • For gentle cleaning of cushions and upholstered furniture

Technical specifications

  • Dimensions (L x W x H): 314 x 86 x 246 mm
Suitable for (cleaning utensil brand)

Kärcher

Material (details)

Plastic

Documents & Downloads

Datasheet

Datasheet 1676296 Kärcher Home & Garden 2.863-002.0 2-piece set 1 pc(s)

Warranty Terms

Warranty Terms 1676296 Kärcher Home & Garden 2.863-002.0 2-piece set 1 pc(s)

Description

With the switchable dry suction nozzle and upholstery nozzle, the household set is an ideal accessory for many common household cleaning tasks. The via foot switch switchable nozzle is suitable for both carpeted floor as well as for hard surfaces. And the practical Pad nozzle with brush strip allows the gentle extraction of upholstered furniture and upholstery.

This text is machine translated.

Scope of delivery

  • Switchable dry suction nozzle
  • Pad nozzle with brush strip.