• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 2.863-337.0 EasyFix Floor nozzle 1 Set

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

25 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Dimensions (L x W x H) 345 x 115 x 100 mm
Product type

Floor nozzle

Content

1 Set

Weight

0.3 kg

Suitable for

Kärcher

Width

115 mm

Depth

345 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3048747 Kärcher Home & Garden 2.863-337.0 EasyFix Floor nozzle 1 Set

Warranty Terms

Warranty Terms 3048747 Kärcher Home & Garden 2.863-337.0 EasyFix Floor nozzle 1 Set

Description

The EasyFix steam cleaner floor nozzle comes with a matching universal floor cloth and ensures excellent cleaning results on sealed hard floors – even in corners and edges. With the clever Velcro system you can fix the universal floor cloth to the floor nozzle quickly and easily: Press the floor cloth on the EasyFix floor nozzle and you're done. After cleaning, the floor cloth can be removed from the floor nozzle EasyFix without any dirt contact: Simply step on the foot tab fixed on the cloth and pull the floor nozzle upwards.

This text is machine translated.

Features

  • High-quality fine fiber: Special loop structure in a cloth provides particularly good dirt absorption and thorough cleaning results on all sealed hard surfaces. Machine wash up to 60 °C. Do not use a softener.
  • Comfortable hook-and-loop system
  • Floor lug on floor cloth: No dirt contact when changing a cloth: Simply step on the foot plate and pull the floor nozzle off upwards. Application area (e.g. separation of kitchen and bath) can be noted in a field on the foot tab.
  • Innovative lamellar technology: Uniform distribution of steam thanks to the slats over the cleaning surface and on the floor cloth.
  • Flexible nozzle joint: Ergonomic and effective cleaning at every height of the body. Ideal underride of furniture.
  • Floor cloth is positioned on all sides of the floor nozzle: For easy cleaning of corners, edges and other hard-to-reach areas

More interesting products

(*All information is plus legal VAT)