• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 2.863-346.0 Floor wipe set 1 Set

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

38 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Starter cloth set

  • Special loop structure in the fabric of the floor cloths offers an especially good dirt absorption
  • Machine wash up to 60 °C. Do not use a softener
  • Simply attach the floor cloth to the floor nozzle simply by pressing on
  • No slipping of the floor cloth while cleaning
  • No dirt contact when changing a cloth: Simply step on the foot plate and pull the floor nozzle off upwards
  • Application area (e.g. separation of kitchen and bath) can be noted in a field on the foot tab
  • For effortless cleaning of corners, edges and other difficult-to-reach areas
  • Thanks to abrasive fibers, the optimal solution for lime and soap residues
  • Streak-free polishing result

Technical specifications

  • Dimensions (L x W x H) 345 x 115 x 10 mm
Product type

Floor wipe set

Content

1 Set

Weight

0.1 kg

Suitable for

Kärcher

Width

115 mm

Depth

10 mm

Documents & Downloads

Datasheet

Datasheet 3048767 Kärcher Home & Garden 2.863-346.0 Floor wipe set 1 Set

User & Safety Instructions

User & Safety Instructions 3048767 Kärcher Home & Garden 2.863-346.0 Floor wipe set 1 Set

Warranty Terms

Warranty Terms 3048767 Kärcher Home & Garden 2.863-346.0 Floor wipe set 1 Set

Description

The starter cloth set for perfect cleanliness during steam cleaning. The two floor cloths, with their special sling structure of the fabric, offer an especially good dirt absorption, even corners and edges are effortlessly cleaned. The high steam permeability of the floor cloths ensures excellent and hygienic cleaning results. By means of the Velcro they can be fixed easily and quickly to the floor nozzle EasyFix and removed without dirt contact. With the abrasive coating for the hand nozzle even stubborn limescale and soap residue can be easily removed. The polishing cloth adds a new level of brilliance to mirrors and other smooth surfaces.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)