• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 2.863-344.0 Handduese Ueberzugsset Handheld nozzle 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hand nozzle transfer set

  • Optimal dirt solution and high dust absorption for thorough cleaning results on all hard surfaces
  • Machine wash up to 60 °C. Do not use a softener
  • For an easy pulling and pulling of the cover; No slipping of the cover when cleaning

Technical specifications

  • Dimensions (L x W x H) 205 x 90 x 10 mm
Product type

Handheld nozzle

Content

1 pc(s)

Suitable for

Kärcher

Width

90 mm

Depth

10 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3048762 Kärcher Home & Garden 2.863-344.0 Handduese Ueberzugsset Handheld nozzle 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3048762 Kärcher Home & Garden 2.863-344.0 Handduese Ueberzugsset Handheld nozzle 1 pc(s)

Warranty Terms

Warranty Terms 3048762 Kärcher Home & Garden 2.863-344.0 Handduese Ueberzugsset Handheld nozzle 1 pc(s)

Description

With both the covers made of high-quality fine fiber contained in the set, the dirt and grease can be loosened and taken up even better with the hand nozzle. Ideal for especially strong and stubborn stains in the bathroom and kitchen. Even heavy impurities on the hob can be easily removed. Thanks to the integrated elastic strip, fixing on the hand nozzle as well as removal is very easy. In addition, it provides an ideal grip of the covering on the hand nozzle while cleaning.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)