• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden CNS 18-30 Battery *INT Rechargeable battery Chainsaw

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cordless chainsaw CNS 18-30 Battery *INT

  • Tool-free chain tension
  • Automatic chain greasing
  • Check protection
  • Claw stop
  • Symbol of a battery with '18V' written in the centre. Background in greyscale tones reminiscent of metal.
  • Symbol of a battery pictogram with a cross inside. Below it reads the text 'Battery not included'.

Technical specifications

Operating voltage

18 V

Product type

Chainsaw

Operating type

Rechargeable battery

Rechargeable battery capacity (details)

5.0 Ah

UKCA

not relevant

Documents & Downloads

Security datasheet

Security datasheet 2359378 Kärcher Home & Garden CNS 18-30 Battery *INT Rechargeable battery Chainsaw

Description

The cordless chainsaw CNS 18-30 Battery from Kärcher is perfectly suitable for a comfortable and versatile use in tree care thanks to its low weight and the ideal sword length. Thanks to an excellent chain speed, cutting work can be done quickly and easily by hand. The tool-free chain tensioning system and automatic chain lubrication make the cordless chain saw very easy to use. The combination of chain saw brake and 2-factor unlocking makes it particularly safe. The device, the sword, the chain, the sword protection and an oil bottle are included in the delivery.

This text is machine translated.

Scope of delivery

  • Cordless chain saw, oil bottle

Accessories

(*All information is plus legal VAT)