• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden S4 Twin Manual Sweeper Working width 680 mm 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

62 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kärcher S4 Twin sweeper

  • Sidewalks, roads, driveways and garage entrances as well as paths and areas around the house
  • Cleaning of garages and cellars in the house
  • For all types of dirt – all year round
  • Convenient sealing cap for side brooms
  • Comfortable foot surface
  • Infinitely adjustable handle
  • Easy removal of the dust container

Technical specifications

Working width

680 mm

Product type

Sweeper

Sweeping capacity

2400

Container content

20 l

Weight

10.2 kg

Operating type

Manual

Width

668 mm

Height

940 mm

Length

760 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2233163 Kärcher Home & Garden S4 Twin Manual Sweeper Working width 680 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2233163 Kärcher Home & Garden S4 Twin Manual Sweeper Working width 680 mm 1 pc(s)

Warranty Terms

Warranty Terms 2233163 Kärcher Home & Garden S4 Twin Manual Sweeper Working width 680 mm 1 pc(s)

Description

Whether petals in spring, sand in summer, foliage in autumn or scatter material in winter: The effective and ergonomic sweeper S 4 Twin from Kärcher provides for shining times around the house and garden all year round at record speed. With its powerful brush, 2 side brushes and a sweeping width of 680 millimeters, it effortlessly reverses surfaces of up to 2400 m² per hour. The machine carries the debris directly into the 20 liter dust pan. The long bristles of the side brooms ensure a thorough cleanliness up to the edge. The continuously adjustable thrust bar can be optimally adjusted to the height of the respective user. Thanks to the bayonet cap used, no screws can be lost during height adjustment. The sweeper can be folded completely and carried at the handle without bending it through a step on the frame - for a space-saving storage. The tool-free side brush attachment is unique. This means that the sweeper is ready to use in no time. The dust container can be easily removed and can be safely parked and emptied without dirt contact.

Practical sealing cap for side brooms
Tool-less side brooms for quick assembly and use.

Comfortable step
sweeper completely fold down without bending - for the space-saving storage.

Continuously adjustable thrust bar
, easy to reverse sweep thanks to individual height adjustment.

Large dust container
Frequent emptying of the dust container is not necessary.

Easy removal of the dust container
Easy emptying of the dust container.


Empty the self-standing dustbin - dirt-free dust container.

Large sweeping width
high cleaning performance.

Edges close to the edges sweep
thoroughly from corners, edges and joints.

Convenient carrying handle
Thanks to the carrying handle, the sweeper can be easily carried and stowed away.

Height adjustment with bayonet lock
Thanks to the individual height adjustment, reversing is possible without damaging the back.

This text is machine translated.

Scope of delivery

  • 2x side brooms
  • Storage position
  • Ergonomic handle bar
  • Self-standing dust pan
  • Infinitely adjustable handle
  • Step for space-saving storage
  • Tool-free side brush attachment

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 186.98*

What kind of Sweeping Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.