• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden S6 Manual Sweeper Working width 670 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kärcher S6 sweeper

  • Sidewalks, roads, driveways and garage entrances as well as paths and areas around the house
  • Cleaning of garages and cellars in the house
  • For all types of dirt – all year round
  • Convenient sealing cap for side brooms
  • Comfortable foot surface
  • Flexible height adjustment of the side brush
  • Easy removal of the dust container
  • Comes with handle

Technical specifications

Working width

670 mm

Product type

Sweeper

Sweeping capacity

2500

Container content

38 l

Weight

14.2 kg

Operating type

Manual

Width

795 mm

Height

1032 mm

Length

926 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2233162 Kärcher Home & Garden S6 Manual Sweeper Working width 670 mm 1 pc(s)

Warranty Terms

Warranty Terms 2233162 Kärcher Home & Garden S6 Manual Sweeper Working width 670 mm 1 pc(s)

Description

Whether spring, summer, autumn or winter – the new S 6 sweeper from Kärcher is suitable for year-round cleaning around the house and garden. It is effective: Thanks to its powerful brush, side brush and a sweeping width of 670 millimeters, it effortlessly reverses surfaces of up to 2500 m² in 1 hour. It is ergonomic: The handle can be easily adjusted in 2 positions, without having to bend, and can thus be adjusted optimally to the height of the respective user. And it is clean: The sweepfood lands directly in the 38 liter sweeping container, which does not cause dirty hands when emptied. Another highlight is the additional height adjustment of the side brush, which enables an adjustment of the contact pressure on each sweeper – and thus optimum sweeping results – to be made. In addition, the S 6 can be completely folded down and stored space-saving by a step on the frame. Thanks to tool-free side brush attachment, the sweeper is ready to use in no time.

Practical sealing cap for side brooms
Tool-less side brooms for quick assembly and use.

Comfortable step
sweeper completely fold down without bending - for the space-saving storage.

Flexible height adjustment of the side brooms
individually adjustable contact pressure for different types of dirt.

Large dust container
Frequent emptying of the dust container is not necessary.

Easy removal of the dust container
Easy emptying of the dust container.


Empty the self-standing dustbin - dirt-free dust container.

Large sweeping width
high cleaning performance.

Edges close to the edges sweep
thoroughly from corners, edges and joints.

2-way height-adjustable thrust bar
sweep at the back thanks to individual height adjustment.

Convenient carrying handle
Thanks to the carrying handle, the sweeper can be easily carried and stowed away.

This text is machine translated.

Scope of delivery

  • Side broom
  • Storage position
  • Ergonomic handle bar
  • Self-standing dust pan
  • Stepless adjustable side brush
  • Step for space-saving storage
  • Tool-free side brush attachment
  • 2-way height-adjustable handle

What kind of Sweeping Machines are you looking for?

More interesting products

(*All information is plus legal VAT)