
Highlights & Details
Starter Kit Battery Power+ 18/30
- Innovative Real Time TechnologySuitable for all 18 V Kärcher Battery Power+-battery platform devicesSuitable for all 18 V Kärcher battery power battery platformsPowerful 18 V quick chargerEnables short charging times
Technical specifications
- Product type
Tool battery and charger
- Battery voltage
18 V
- Type
Starter Kit Battery Power+ 18/30
- Capacity (mAh, Ah)
3 Ah
- Technology
Li-ion
- for brands
Kärcher
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Weight
2.5 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2751824 Kärcher Professional 2.445-072.0 Starter Kit Battery Power+ 18/30 Tool battery and charger 18 V 3 Ah Li-ion
User & Safety Instructions
User & Safety Instructions 2751824 Kärcher Professional 2.445-072.0 Starter Kit Battery Power+ 18/30 Tool battery and charger 18 V 3 Ah Li-ion
Warranty Terms
Warranty Terms 2751824 Kärcher Professional 2.445-072.0 Starter Kit Battery Power+ 18/30 Tool battery and charger 18 V 3 Ah Li-ion
Description
This text is machine translated.
Scope of delivery
- 18-volt rapid charger and 2 associated 18-V/3.0-Ah batteries


































