• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Professional 6.110-033.0 Schlauchleitung TR DN8 31,5MPa 15m Pressure washer hose Suitable for Kärcher 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Nominal width (mm) 8
  • Temperature (°C) max. 155
  • Max. Pressure (bar) 315
  • Weight incl. packaging (kg) 3.3
Product type

Pressure washer hose

Suitable for

Kärcher

Hose length

15 m

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595677 Kärcher Professional 6.110-033.0 Schlauchleitung TR DN8 31,5MPa 15m Pressure washer hose Suitable for Kärcher 1 pc(s)

Warranty Terms

Warranty Terms 3595677 Kärcher Professional 6.110-033.0 Schlauchleitung TR DN8 31,5MPa 15m Pressure washer hose Suitable for Kärcher 1 pc(s)

Description

15 m long high-pressure hose, DN 8, with ANTI!Twist and equipped on both sides with time-saving EASY!Lock manual screwing.

This text is machine translated.

What kind of Pressure Washer Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)