• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Professional 6.295-597.0 RM 735 5L Sanitizer 5 l

EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 l = € 18.00)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Disinfectant, liquid

  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

  • Effective disinfectant
  • has bactericide, fungicide (Candida), virucide (Hapatitis B, HIV, HTLV-3, LAV proven)
  • DHGM and DVG listed for food
  • VAH listed for surface disinfection in hospitals and medical practices
  • gentle on materials
  • over 90% biodegradable
Product type

Sanitizer

BAuA no.

N-56702

Documents & Downloads

Security datasheet

Security datasheet 2308380 Kärcher Professional 6.295-597.0 RM 735 5L Sanitizer 5 l

Warranty Terms

Warranty Terms 2308380 Kärcher Professional 6.295-597.0 RM 735 5L Sanitizer 5 l

Signal word

Danger

GHS / H Statements

  • H 315: Causes skin irritation
  • H 318: Causes serious eye damage
  • H 400: Highly toxic to aquatic life
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 310: Contact Poison Control Center or seek medical advice immediately
  • P 332+313: SKIN IRRITATION: Seek medical advice
  • P 501: Dispose of contents/container at …

What kind of Pressure Washer Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)