Security datasheet 3048442 Kärcher Professional FloorPro industrial cleaner RM 69 6.296-050.0 20 l
Signal word
GHS / EUH statements
EUH 210: Safety data sheet available on request
Description
FloorPro industrial cleaner RM 69 for foam cleaning of industrial and floors. Effectively removes also the most persistent fat, oil, soot and mineral impurities. The FloorPro industrial cleaner RM 69 from Kärcher is versatile for cleaning floors and surfaces, especially for maintenance and intermediate cleaning of common industrial floors. It is suitable for both manual and cleaning with abrasive cleaning machines – the extra-foam formulation enables efficient use of the tank volume of the device. It effectively eliminates common oil and grease contamination in logistics and production environments, leaving only a pleasant, fresh fragrance. In addition, the slightly alkaline, labeling-free and easy-to-remove grease remover can also be used excellently on conductive ESD-floors, flow- and cement-smears as well as surfaces tempered with epoxy resin. Metal and paint processing companies benefit from the silicone-free formulation.
FloorPro industrial cleaner RM 69 for foam cleaning of industrial and floors. Effectively removes also the most persistent fat, oil, soot and mineral impurities. The FloorPro industrial cleaner RM 69 from Kärcher is versatile for cleaning floors and surfaces, especially for maintenance and intermediate cleaning of common industrial floors. It is suitable for both manual and cleaning with abrasive cleaning machines – the extra-foam formulation enables efficient use of the tank volume of the device. It effectively eliminates common oil and grease contamination in logistics and production environments, leaving only a pleasant, fresh fragrance. In addition, the slightly alkaline, labeling-free and easy-to-remove grease remover can also be used excellently on conductive ESD-floors, flow- and cement-smears as well as surfaces tempered with epoxy resin. Metal and paint processing companies benefit from the silicone-free formulation.
This text is machine translated.
What kind of Cleaning & Degreasing are you looking for?