
Number
Total (€ 629.00 / piece)
€ 629.00
incl. VAT
Only 8 Piece(s) available
Highlights & Details
Kärcher wet/dry vacuum cleaner NT 30/1 tact L
- Robust container with bumper and metal rollers
- The robust container protects the device from impacts and shocks
- Anti-static preparation
Technical specifications
- Air volume (l/s): 74
- Vacuum (mbar/KPA): 273 / 27.3
- Standard nominal width: DN 35
- Protection class: II
- Product type
Wet/dry vacuum cleaner
- Operating voltage
230 V
- Power consumption (P1)
1380 W
- Material (container)
Plastic
- Collector
30 l
- Max. cable length
7.5 m
- Length
560 mm
- Width
370 mm
- Height
580 mm
- Dim
(L x W x H) 560 x 370 x 580 mm
- Weight
13.5 kg
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3062556 Kärcher Professional NT 30/1 Tact L 1.148-201.0 Wet/dry vacuum cleaner 1380 W 30 l
User & Safety Instructions
User & Safety Instructions 3062556 Kärcher Professional NT 30/1 Tact L 1.148-201.0 Wet/dry vacuum cleaner 1380 W 30 l
Description
For effective and fast cleaning of machines, vehicles, workshops and construction sites: The Kärcher wet and dry vacuum cleaner NT 30/1 tact is a universal device for professional users from different branches. The compact all-purpose vacuum cleaner convinces with the automatic filter cleaning system TACT and the moisture-resistant PES flat-folding filter with the dust-free removal of large quantities of fine dust over long work intervals. Dirt and liquids are collected reliably in a sturdy 30 liter container with a bumper and stable metal castors. The simple handling and operation of the device is child's play with the new, central rotary switch, simplifies the work enormously. The device is completely equipped with newly developed and strongly improved accessories, which can be stowed away comfortably in the integrated suction hose and accessory recording. Tools and boxes can be stored or even fixed on the flat device head thanks to the rubberized surfaces and rigging options.
Robust container with bumper and metal rollers
Stable guide rollers made of metal guarantee good manouverability and unrestricted working on the site The robust container protects the device against impacts and shocks.
Flexible hose and network cable storage
Enables the secure fixing of hoses of different lengths and diameters. The mains cable is stowed away during transportation.
Removable filter housing
With the removable filter housing the filter can be removed and re-inserted without dust. The incorrect insertion of the flat-fold filter is made impossible.
This text is machine translated.
Robust container with bumper and metal rollers
Stable guide rollers made of metal guarantee good manouverability and unrestricted working on the site The robust container protects the device against impacts and shocks.
Flexible hose and network cable storage
Enables the secure fixing of hoses of different lengths and diameters. The mains cable is stowed away during transportation.
Removable filter housing
With the removable filter housing the filter can be removed and re-inserted without dust. The incorrect insertion of the flat-fold filter is made impossible.
This text is machine translated.
Features
- Automatic switch-off at max. Amount
- Anti-static preparation
- Filter cleaning: Automatic filter cleaning tact
- Shock-resistant circulating protection
- Stopper
Scope of delivery
- NT 30/1 tact L
- Suction hose: 2.5 m, with manifold
- 2x suction pipe: 0.55 m, 35 mm, stainless steel
- Fleece filter bag
- Wet/dry nozzle 360 mm
- Gap nozzle
- Pleated panel filter: PES
- User manual.
What kind of Wet & Dry Vacuum Cleaners are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































