
Technical specifications
- Vacuum: 225 hPa (mbar)
- Filter area: 3500 cm²
- Suction hose Ø 32 mm
- Hose length 4 m
- Product type
Wet/dry vacuum cleaner
- Features
Class M certificate
Antistatic
- Power consumption (P1)
1200 W
- Power (P2)
1200 W
- Power socket
Yes
- Max. air volume
4200 l/min
- Collector
30 l
- Max. cable length
8 m
- Weight
10.8 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2943873 Metabo ASA 30 M PC 602087000 Wet/dry vacuum cleaner 1-piece set 1200 W 30 l Class M certificate, Antistatic
User & Safety Instructions
User & Safety Instructions 2943873 Metabo ASA 30 M PC 602087000 Wet/dry vacuum cleaner 1-piece set 1200 W 30 l Class M certificate, Antistatic
Description
This text is machine translated.
Features
- Wet/dry vacuum cleaner with commercial approval
- For extraction at power tools and for cleaning construction sites, workshops, etc.
- Appliance outlet for an electrical tool for using the automatic on/off switching of the suction unit
- PressClean: Manual filter cleaning by strong air flow when operated on the suction unit during breaks
- High degree of user protection: Certified according to EU standard for dust class M
- Suction stop during wet vacuuming, when the maximum filling height is reached
- Warning signal when the minimum volume flow is exceeded to protect the user
- Delayed-action device to completely empty the suction hose
- Antistatic base equipment prevents static charging when using the appropriate accessories
- Easy transportation thanks to cable and hose bracket as well as storage for pipes and nozzles
- Practical accessories compartment with folding lid for small parts
- Included suction cup accessories with quick system for rapid retrofitting in use
Scope of delivery
- Anti-static suction hose Quick (Ø 32 mm / 4 m)
- Suction nozzle (120 mm wide)
- Brush nozzle
- Quick Ø 28/35 mm connection sleeve
- Quick Ø 40/45 mm connection sleeve
- Handgrip-interm. Piece quick premium
- 3 suction tubes (chrome-plated)
- PE-disposal bag
- Fleece filter bags
- Gap nozzle
- Floor nozzle (360 mm wide)
Frequently Bought Together
(*All information is plus legal VAT)€ 478.97*
What kind of Wet & Dry Vacuum Cleaners are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























































