
Highlights & Details
NT 40/1 AP L wet/dry cleaner
- Semi-automatic filter cleaning: Semi-automatic filter cleaning provides a constant high suction powerFlexible hose and network cable storageRemovable filter housing
Technical specifications
- Working width 30 cmVacuum 273 mbarPower 150 W brush motorProtection class: 2
- Product type
Wet/dry vacuum cleaner
- Operating voltage
230 V
- Power consumption (P1)
1380 W
- Max. air volume
74 l/s
- Material (container)
Plastic
- Collector
40 l
- Max. cable length
7.5 m
- Length
525 mm
- Width
370 mm
- Height
630 mm
- Dim
(L x W x H) 525 x 370 x 630 mm
- Weight
12.4 kg
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2827406 Kärcher Professional NT 40/1 Ap L *EU 1.148-321.0 Wet/dry vacuum cleaner 1380 W 40 l
User & Safety Instructions
User & Safety Instructions 2827406 Kärcher Professional NT 40/1 Ap L *EU 1.148-321.0 Wet/dry vacuum cleaner 1380 W 40 l
Warranty Terms
Warranty Terms 2827406 Kärcher Professional NT 40/1 Ap L *EU 1.148-321.0 Wet/dry vacuum cleaner 1380 W 40 l
Description
This text is machine translated.
Scope of delivery
- Suction hose: 2.5 m, with manifoldSuction tube: 2 piece, 0.55 m, metalFilter bag: 1 pieces, fleeceWet/dry nozzle 300 mmGap nozzleAutomatic switch-off at max. AmountPaper with creases filterFilter cleaning: Semi-automatic filter cleaning APStopper
Frequently Bought Together
(*All information is plus legal VAT)€ 1,104.00*
What kind of Wet & Dry Vacuum Cleaners are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































