
Highlights & Details
Washing suction Bravo 20
- Hygienic depth cleaning and stain removal
- Special spray pressure system
- Minimal residual humidity
Technical specifications
- Product type
Water-filtered vac
- Operating voltage
230 V
- Power consumption (P1)
1400 W
- Power (P2)
1400 W
- Material (container)
Plastic
- Collector
20 l
- Max. cable length
5 m
- Length
38 cm
- Width
38 cm
- Height
47 cm
- Dim
(L x W x H) 38 x 38 x 47 cm
- Weight
7.1 kg
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1485220 Thomas Bravo 30 Bravo 20 788074 Water-filtered vac 1400 W 20 l
User & Safety Instructions 1485220 Thomas Bravo 30 Bravo 20 788074 Water-filtered vac 1400 W 20 l
Warranty Terms
Warranty Terms 1485220 Thomas Bravo 30 Bravo 20 788074 Water-filtered vac 1400 W 20 l
Description
If the daily suck simply is no longer sufficient, if carpeted floor and upholstery a deep pure care need has this cleaner its large occurs. Thanks to its spray extraction system it is for him a children's carpets, carpeted floor, upholstered furniture or similar to deep fibers clean and hygienic to clean. But even hard floor as flow or natural stone floors in short so clean as if they were new. The cleaning solution is powerful sprayed on and in the same step-by-step with the dissolved dirt sucked. The conclusion is simply: The THOMAS BRAVO 20 may be missing from an household!
This text is machine translated.
Features
- Easy to use
- 3.6 l internal fresh water tank
- 20 l tank for wet and dry
- Ergonomic carrying handle
- Cable holder
- Park position
- Splashproof
- Filter system: paper filter bag, bevel filter
- Telescopic Pipe: plastic tube
- Suction pipe holder
- Cable holder
- Mechanically adjustable suction power
- Operating range: 8.5 m
- Number of drive wheels: 4
- Color: Adriatic Sea Blue
Scope of delivery
- Cleaner
- Suction hose
- Plastic suction pipe
- Switchable carpet nozzle
- Pad nozzle
- Crevice nozzle
- Spruhex-Teppichduse
- Spruhex-Polsterduse
- Cleaning concentrate
- Paper filter
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 311.98*
What kind of Wet & Dry Vacuum Cleaners are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































