
Highlights & Details
Material humidity-Indicator MF-100
- Adjustable MIN-/MAX function with acoustic alarm
- Material surface humidity
- Hold function
Technical specifications
- Resolution: 0.1 digits
- Measurement depth: 20 - 40 mm
- Product type
Moisture indicator
- Measurement type (details)
Non-invasive
- Temperature
-
- Temperature accuarcy (details)
-
- Building moisture reading accuracy ±
0.1 %
- Wood moisture reading accuracy ±
0.1 %
Manufacturer's standards (no certificate)
- Interfaces
none
- Power supply (details)
3 micro batteries
- Dim
(L x W x H) 30 x 60 x 240 mm
- Weight
220 g
- Suitable for
All types of building materials
- Building moisture reading range
0 - 100
- Reading range - wood moisture
0 - 100
- Width
60 mm
- Height
240 mm
- Length
30 mm
- Humidity reading range
0.1
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 100880 VOLTCRAFT MF-100 Moisture indicator
User & Safety Instructions
User & Safety Instructions 100880 VOLTCRAFT MF-100 Moisture indicator
Conformity certificate
Conformity certificate 100880 VOLTCRAFT MF-100 Moisture indicator
Warranty Terms
Warranty Terms 100880 VOLTCRAFT MF-100 Moisture indicator
Description
Features
- Adjustable MIN-/MAX function
- Hold function
- Acoustic alarm
- Robust housing with soft rubber protection
- Display of moisture index.
Scope of delivery
- 3 batteries (AAA)
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 100.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































