
Highlights & Details
Material and air humidity meter testo 606-2
- Precise measurement of wood moisture with stored characteristics curves for beech, spruce, larch, oak, pine, maple
- Protective cap for safe storage
- Air humidity measurement with the long-term stable Testo humidity sensor
- Measurement of temperature and humidity in ambient air
Technical specifications
- Humidity measurement range 0 - 100% RH
- Measurement range: 0.0 to 11.0 weight %; anhydrite screed, 7.0 to 47.9 weight %; oak, pine, maple, ash, Douglas, Meranti, 0.7 to 8.6 % by weight; cement mortar, 0.6 to 9.9 % by weight; lime mortar, plaster, 0.9 to 22.1 % by weight; cement screed, concrete, 8.8 to 54.8 % by weight; beech, spruce, larch, birch, Cherry, walnut, 0.1 to 16.5 % weight; brick.
- Product type
Moisture meter
- Measurement type (details)
Invasive
- Temperature
-10 to +50 °C
- Temperature accuarcy (details)
± 0.5°C
Manufacturer's standards (no certificate)
- Interfaces
none
- Power supply (details)
2 micro batteries (AAA)
- Dim
(L x W x H) 119 x 46 x 25 mm
- Weight
90 g
- Display (details)
LCD
- Building moisture reading range
0 - 90 % vol
- Reading range - wood moisture
0 - 90 % vol
- Reading accuracy - building moisture
1 vol%
- Reading accuracy - wood moisture
1 vol%
- Width
46 mm
- Height
25 mm
- Length
119 mm
- Humidity reading accuracy
Conductive: ± 1 %/Capacitive: ( 5 - 95 % r.F.) ± 2.5 RH
- Type
testo 606-2
- Humidity reading range
Conductive: 0 - 93.7 %/Capacitive: 0 - 100 RH
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 101404 testo 606-2 Moisture meter
User & Safety Instructions
User & Safety Instructions 101404 testo 606-2 Moisture meter
Information
Information 101404 testo 606-2 Moisture meter
Description
· Precise measurement of wood moisture with stored characteristics curves for beech, spruce, larch, oak, pine, maple
· Additional characterisitic curves for cement screed, concrete, plaster, anhydrite screed, cement mortar, lime mortar, brick
· Hold function for easy readout of readings
· Display illumination
· Self-test function
· Protective cap for safe storage
· Including wrist strap and belt holder
· Measurement of temperature and humidity in ambient air
· Air humidity measurement with the long-term stable Testo humidity sensor
· Incl. dewpoint calculation and wet bulb
Features
- Penetrating sensors
- Illuminated LC-display
- Integrated characteristics for beech, spruce, larch, oak, pine, maple, cement-floor, concrete, gypsum, anhydrite-floor, cement mortar, lime mortar, bricks
- Measurement: % (material humidity), %rH, td, wb, °C, °F.
Scope of delivery
- Protective cap
- Leather-belt pouch
- 2 batteries
- Supporting loop
- Calibration protocol
- Instructions for use.
Frequently Bought Together
(*All information is plus legal VAT)€ 258.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























