
Highlights & Details
Greisinger material humidity meter for Caravan and Boat GMK 210
- Non-destructive measurement method
- Backlight
- Humidity measurement and valuation of wood and fibeeglass-reinforced plastic (GRP)
- Material moisture meter for boat and caravan
- Assessment of moisture in 6 steps
Technical specifications
- Measurement depth: 10 - 25 mm
- Resolution: 0.1%
- Product type
Moisture meter
- Measurement type (details)
Non-invasive
Manufacturer's standards (no certificate)
- Power supply (details)
9V battery type IEC 6F22
- Dim
(L x W x H) 30 x 67 x 106 mm
- Weight
145 g
- Display (details)
Moisture characteristics and measurement, backlight
- Reading range - wood moisture
Assessment of moisture in 6 steps
- Width
67 mm
- Height
106 mm
- Length
30 mm
- Depth
30 mm
Documents & Downloads
Datasheet
Datasheet 123423 Greisinger GMK 210 Moisture meter
User & Safety Instructions
User & Safety Instructions 123423 Greisinger GMK 210 Moisture meter
Conformity certificate
Conformity certificate 123423 Greisinger GMK 210 Moisture meter
Description
with flat surface and a thickness of at least 10mm. In addition, it is possible to find moist spots very quickly and comfortably by means of the “detector
mode”, the display value here is relative [digit].
The measurement takes place at an insulated measuring spot at the rear side of the device. The GMK 110 is particularly suited for moisture measurements in the following materials:
Wood
GRP
The GMK 110 is especially designed to meet the needs of moisture ratings of boats, camper vans and caravans.
For use at construction site we recommend the GMK 100 (wood, floor screed and plaster characteristics, CM-humidity)
Features
- The non-destructive measurement techniques
- Audible / visual moisture rating
- 14 characteristics for wood / fiberglass
- 2 selectable measuring depths (10mm and 25mm)
- Backlight
- Search mode for quickly finding nests humidity etc.
- Low battery indicator, auto-off function
- Break resistant ABS enclosure
- Assessment of moisture in 6 levels of WET to DRY
Scope of delivery
- GMK 210
- 9V - battery
- Operating manual
- Short manual
Frequently Bought Together
(*All information is plus legal VAT)€ 293.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























