
Highlights & Details
Material humidity meter FM-10
- Measurement type (details) Non-invasive
- Suitable for Building materials, Wood
Technical specifications
- Product type
Moisture meter
- Measurement type (details)
Non-invasive
Manufacturer's standards (no certificate)
- Suitable for
Building materials
Wood
- Power supply (details)
9V PP3 battery
- Dim
(L x W x H) 33 x 70 x 210 mm
- Weight
160 g
- Suitable for
Materials & wood
- Building moisture reading range (max.)
99.9 vol%
- Building moisture reading range (min.)
0.1 vol%
- Wood moisture reading range (max.)
99.9 vol%
- Wood moisture reading range (min.)
0.1 vol%
- Reading accuracy - building moisture
0.1 %
- Reading accuracy - wood moisture
0.1 %
- Width
70 mm
- Height
210 mm
- Length
33 mm
- Power supply
9 V battery (1x)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1629564 Basetech FM-10 Moisture meter Building moisture reading range 0.1 up to 99.9 vol% Wood moisture reading range 0.1 up to
User & Safety Instructions 1629564 Basetech FM-10 Moisture meter Building moisture reading range 0.1 up to 99.9 vol% Wood moisture reading range 0.1 up to
Conformity certificate
Conformity certificate 1629564 Basetech FM-10 Moisture meter Building moisture reading range 0.1 up to 99.9 vol% Wood moisture reading range 0.1 up to
Description
Features
- Acoustic signal can be set
- Hold function
- Large LCD display
- Battery level indicator
- Automatic switch-off.
- This text is machine translated.
Scope of delivery
- Materiealfeuchte-Messgerat
- 9 V block battery
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 49.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























