
Highlights & Details
MF-80 Moisture meter
- Non-destructive determination of material moisture for all types of building materials
- Adjustable audible alarm
- MIN/MAX function
- Depth of penetration: 20-40 mm
- Measurement method: CM %
Technical specifications
- Product type
Moisture meter
- Measurement type (details)
Non-invasive
- Building moisture reading accuracy ±
5 %
- Wood moisture reading accuracy ±
5 %
Manufacturer's standards (no certificate)
- Suitable for
Wood
Building materials
- Moisture reading accuracy (misc.) ±
5 %
- Power supply (details)
3*1.5V AAA
- Dim
(L x W x H) 48.5 x 27 x 206 mm
- Weight
155 g
- Calibration range
Humidity
- Building moisture reading range
0.0 ~ 100.0
- Building moisture reading range (max.)
100.0 %
- Building moisture reading range (min.)
0 %
- Reading range - wood moisture
0~100 %
- Wood moisture reading range (max.)
100 %
- Wood moisture reading range (min.)
0 %
- Moisture reading range (max.) (misc.)
100 %
- Moisture reading range (min) (misc.)
0 %
- Reading accuracy - building moisture
5 %
- Reading accuracy - wood moisture
5 %
- Reading category
Ohne Messkategorie
- Width
27 mm
- Height
206 mm
- Length
48.5 mm
- Power supply
4.5 V
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2620275 VOLTCRAFT MF-80 Moisture meter Building moisture reading range 0 up to 100.0 % Wood moisture reading range 0 up to 100 %
User & Safety Instructions
User & Safety Instructions 2620275 VOLTCRAFT MF-80 Moisture meter Building moisture reading range 0 up to 100.0 % Wood moisture reading range 0 up to 100 %
Warranty Terms
Warranty Terms 2620275 VOLTCRAFT MF-80 Moisture meter Building moisture reading range 0 up to 100.0 % Wood moisture reading range 0 up to 100 %
Description
Recognize moisture in the building fabric early on
Components made of wood and stone in particular are endangered by mold formation if the moisture is too high. With the VOLTCRAFT MF-80 humidity meter, the material humidity can be measured in depth up to 40 mm non-destructive. The CM process (calcium carbide method) used is state-of-the-art and the only measuring method approved by law in Germany.
Target-oriented functions for practical application
During the measurement, the minimum and maximum measured values are recorded and if the display is not visible, the Hold function allows the subsequent reading. An adjustable acoustic alarm draws attention to extreme values. Furthermore, the device warns with decreasing battery power and switches off automatically after 15 minutes of inactivity in order to save energy. Three AAA batteries are included in the delivery in order to be ready for immediate use, in addition to the VOLTCRAFT MF-80 with instructions for use
This text is machine translated.
Features
- Measure and hold function
- MAX/MIN display function
- Alarm function
- Auto power-off (15 min) function
- Low battery indicator
Scope of delivery
- Moisture meter
- Carrying bag
- 3x AAA batteries
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 197.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































