
Highlights & Details
Digital Thermometer/Hygrometer HY-10th
- 2-in-1 function for humidity and temperature
- Measurement range of air humidity 0 up to 100 RH
- Temperature measurement range:
Technical specifications
- Product type
Hygrometer
- Max. temperature
60 °C
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 30 x 53 x 135.5 mm
- Weight
102 g
- Basic accuracy
5 %
- Accuracy ± °C
1.0 °C
- Calibration range
Humidity
Temperature
- Humidity reading range (max.)
100 RH
- Humidity reading range (min.)
0 RH
- Humidity reading accuracy
5 RH
- Width
53 mm
- Height
135.5 mm
- Length
30 mm
- Power supply
AAA battery (3x), included
- Min. temperature
-10 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1662852 VOLTCRAFT HY-10 TH Hygrometer 0 RH 100 RH
User & Safety Instructions
User & Safety Instructions 1662852 VOLTCRAFT HY-10 TH Hygrometer 0 RH 100 RH
Warranty Terms
Warranty Terms 1662852 VOLTCRAFT HY-10 TH Hygrometer 0 RH 100 RH
Description
This text is machine translated.
Features
- Dual display
- Min/Max/currently measured value display
- Auto Power Off function
- Continuous measurement is possible
- Sensor technology with 0.1% resolution
- Measuring unit: °C/°F
- 3.5-digit LCD with white backlight
Scope of delivery
- Digital Thermometer/Hygrometer HY-10th
- 3x AAA batteries
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 65.96*
What kind of Hygrometers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































