
Highlights & Details
TFA Dostmann Digital Thermo-Hygrometer
- For checking indoor climate
- Measures temperature and air humidity
- Permanent indication of daily highest and lowest values
- Battery included
Technical specifications
- Product type
Hygrometer
- Max. temperature
+70 °C
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 133 x 90 x 16 mm
- Weight
130 g
- Accuracy ± °C
1 °C
- Calibration range
Humidity
- Humidity reading range (max.)
99 RH
- Humidity reading range (min.)
20 RH
- Humidity reading accuracy
5 RH
- Width
90 mm
- Height
16 mm
- Length
133 mm
- Power supply
AAA battery (1x)
- Min. temperature
-10 °C
- Humidity reading accuracy
±5 %
- Temperature
-10.0 to +70.0 °C
- Interfaces
-
- Power supply (details)
1 micro battery (type AAA)
- Humidity reading range
20 - 99% rH
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 101360 TFA Dostmann Digital Thermo-Hygrometer
Information
Information 101360 TFA Dostmann Digital Thermo-Hygrometer
Conformity certificate
Conformity certificate 101360 TFA Dostmann Digital Thermo-Hygrometer
Description
Avoid placing the digital thermo-hygrometer close to radiators or sunshine as this can influence the readings.
Features
- Max-/min function
- C/F-switching.
Scope of delivery
- Micro battery.
- User manual.
What kind of Hygrometers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























