
Highlights & Details
Thermo/hygrometer Testo 608-H2
- Dew point calculation td and max/min display/ storage
- Humidity sensor is not affected by condensation
- Large display
- Range 2 - 98% RH Min. - High accuracy ±2 %RH
- Alarm function - LED alarm, warns if limits are exceeded
- Battery monitoring
Technical specifications
- Sensor type: NTC
- Sampling rate: 18 s
- Battery life: 8736 h
- Product type
Hygrometer
- Max. temperature
+70 °C
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 40 x 120 x 89 mm
- Weight
168 g
- Accuracy ± °C
0.5 °C
- Calibration range
Humidity
- Humidity reading range (max.)
98 RH
- Humidity reading range (min.)
2 RH
- Humidity reading accuracy
2 RH
- Width
120 mm
- Height
89 mm
- Length
40 mm
- Power supply
9 V battery (1x)
- Min. temperature
-10 °C
- Features
Dew point/mould detector
- Humidity reading accuracy
± 2 RH
- Temperature
-10 to +70 °C
- Interfaces
-
- Power supply (details)
9 V battery pack
- Humidity reading range
2 - 98 RH
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 120603 Testo 608-H2 Thermo-Hygrometer Monitor
User & Safety Instructions
User & Safety Instructions 120603 Testo 608-H2 Thermo-Hygrometer Monitor
Description
Scope of delivery
- battery
- Factory calibration protocol
- Operating instructions.
Frequently Bought Together
(*All information is plus legal VAT)€ 184.98*
What kind of Hygrometers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































