
Highlights & Details
Hygrometer with pressure display testo 622
- Precise measurement of temperature, humidity and pressure
- Calibration and adjustment of the measuring instrument possible on site with the optional calibration and adjustment software
- Large, optimally legible display
- All important values at a glance: current measurement values as well as date and time
- Hanging and standing bracket allows felxible positioning on a wall or desktop
Technical specifications
- Messbereich Luftdruck: 300 - 1200 hPa
- Product type
Hygrometer
- Max. temperature
+60 °C
Manufacturer's standards (with certificate)
- Dim
(L x W x H) 185 x 105 x 36 mm
- Weight
240 g
- Accuracy ± °C
0.4 °C
- Calibration range
Humidity
- Humidity reading range (max.)
100 RH
- Humidity reading range (min.)
0 RH
- Humidity reading accuracy
2 RH
- Width
105 mm
- Height
36 mm
- Length
185 mm
- Power supply
AA battery (4x)
- Min. temperature
-10 °C
- Features
Dew point/mould detector
- Air pressure accuracy
± 3 hPa
- Humidity reading accuracy
±2 rF %
- Temperature accuarcy (details)
± 0.4 K
- Temperature
-10 to +60 °C
- Interfaces
-
- Power supply (details)
4 x AA
- Reading range - air pressure
300 - 1200 hPa
- Humidity reading range
0 -100 % RH
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 101134 Testo 622 Thermo-Hygrometer and Pressure Indicator
User & Safety Instructions 101134 Testo 622 Thermo-Hygrometer and Pressure Indicator
Conformity certificate
Conformity certificate 101134 Testo 622 Thermo-Hygrometer and Pressure Indicator
Description
Features
- Precise measurement of temperature, humidity and pressure
- All important values directly at a glance: current measured values as well as date and time
- Onsite calibration and balancing of the measuring device possible with the help of calibration and balancing software
- Large, optimum readable display
- Adjustable calibration-memory function.
Scope of delivery
- User manual
- Calibration protocol
- Mounting materials
- 4 batteries (AA)
Frequently Bought Together
(*All information is plus legal VAT)€ 407.99*
What kind of Hygrometers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























