
Highlights & Details
Voltcraft Hygrometer HM-100
- Temperature and RH
- Quick overview by Climate Indicators
- Multi-display
Technical specifications
- Display resolution: 0.1 °C/1% RH
- Product type
Hygrometer
- Max. temperature
60 °C
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 25 x 90 x 110 mm
- Weight
125 g
- Accuracy ± °C
1 °C
- Calibration range
Humidity
- Humidity reading range (max.)
90 RH
- Humidity reading range (min.)
20 RH
- Humidity reading accuracy
5 RH
- Width
90 mm
- Height
110 mm
- Length
25 mm
- Power supply
AAA battery (1x)
- Min. temperature
0 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1380974 VOLTCRAFT HM-100 Hygrometer 20 RH 90 RH
Conformity certificate
Conformity certificate 1380974 VOLTCRAFT HM-100 Hygrometer 20 RH 90 RH
Warranty Terms
Warranty Terms 1380974 VOLTCRAFT HM-100 Hygrometer 20 RH 90 RH
Description
The hygrometer HM-100 allows you to control the ambient air and shows the values in a clearly arranged display. Min and max values for humidity and temperature values are stored and can be accessed at any time. Climate Indicators show quickly and clearly an existing comfortable climate (comfort), too damp (WET) or dry climate (dry) as a symbol and plain text. The hygrometer can be mounted free-standing or hanging.
Features
- Multi-display with simultaneous display of time, temperature and humidity
- Climate Indicators for comfort, wet and dry
- Min/max display for temperature and air humidity
- The temperature unit can be toggled (°C/°F)
- Alarm function
- Fold-out base
- Wall bracket
- Date display
- 12/24 hour clock.
Scope of delivery
- Battery
- User manual.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 59.96€ 58.96*
What kind of Hygrometers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































