
Number
Total (€ 659.00 / piece)
€ 659.00
incl. VAT
Only 5 Piece(s) available
Highlights & Details
Humidity / temperature meter testo 635-2
- Instrument memory for up to 10,000 readings
- PC software for analysis, filing and documentation of measurement data
- Measurement of air moisture, material equilibrium moisture, pressure dew point
- Protection class IP54
- Direct display of material moisture due to freely settable characteristics curves (based on equilibrium humidity)
- Storage of single measurements or measurement series by measurement location
- Fast access to the most important functions via user profiles
- U-value probe connection option
Technical specifications
- Resolution: 0.1°C/0,1%rH/0,1 hPa
- Measuring rate: 2/s
- Protection class IP65
- Product type
Hygrometer
- Max. temperature
+1370 °C
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 310 x 165 x 115 mm
- Weight
860 g
- Calibration range
Air pressure
Humidity
Temperature
- Humidity reading range (max.)
100 RH
- Humidity reading range (min.)
0 RH
- Width
165 mm
- Height
115 mm
- Length
310 mm
- Interfaces
Infrared
USB
- Power supply
AA battery (3x)
- Min. temperature
-200 °C
- Features
Data logging function
- Temperature
-200 to +1370 °C
- Interfaces
Infrared
USB
- Power supply (details)
3 x Mignon batteries (AA)
- Humidity reading range
0 - 100%rH
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 101280 Testo 635-2 Thermo-Hygrometer
Description
The Testo 635-2 is an instrument for measuring air moisture, material equilibrium moisture and pressure dewpoint in compressed air systems. Moisture characteristics can be recorded in the instrument memory and analysed and displayed in graphics or tables. Up to 3 temperature or humidity probes can be displayed in the testo 635-2 meter; data transmission is by radio i.e. wireless. Selectable user profiles, i.e. allocation of specific function buttons and menu-guide to an application enable intuitive operation. Material moisture can be displayed immediately on account of the special probe. Characteristics for different materials can be stored in ComSoft and transmitted to the instrument. testo 635 immediately displays the dewpoint difference between ambient air and the wall surface in the analysis of moisture on walls and ceilings. Precision probes up to -60°C tpd are available to check pressure dewpoint in compressed air systems. The humdity sensor developed by Testo has proven itself worldwide and has outstanding features in terms of precision, long-term stability, temperature resistance and robustness.
Features
- Up to 3 radio temperature or humidity sensors can be connected
- With infrared interface for Testo protocol printer
- For K- and T-type contact sensors
- USB-interface
- Measured value storage for max. 99 measurement points and 10,000 measured values
- Programmable measurement series.
Scope of delivery
- 3 Mignon batteries (AA)
- Instructions for use
- Calibration protocol.
Hints
Required to start operation, this device a probe. Not included in the delivery.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 1,157.98*
What kind of Hygrometers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































