
Highlights & Details
Greisinger Hygro- / Thermometer GFTH 95
- Measures temperature, humidity and dew point
- Large, clear LCD display
- Hold function
- PT1000 1/3 DIN temperature sensor for high levels of accuracy
Technical specifications
- Temperature 0.1 °C, humidity 0.1% RH
- Product type
Hygrometer
- Max. temperature
+70 °C
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 30 x 67 x 141 mm
- Weight
154 g
- Accuracy ± °C
0.1 °C
- Calibration range
Humidity
- Humidity reading range (max.)
95 RH
- Humidity reading range (min.)
10 RH
- Humidity reading accuracy
2 RH
- Width
67 mm
- Height
141 mm
- Length
30 mm
- Power supply
9 V battery (1x)
- Min. temperature
-20 °C
- Humidity reading accuracy
± 2 RH
- Temperature
-20 to +70 °C
- Interfaces
-
- Power supply (details)
9 V battery pack
- Humidity reading range
10 - 95 RH
Documents & Downloads
Datasheet
Datasheet 103160 Greisinger GFTH 95 Hygrometer 10 RH 95 RH
User & Safety Instructions
User & Safety Instructions 103160 Greisinger GFTH 95 Hygrometer 10 RH 95 RH
Conformity certificate
Conformity certificate 103160 Greisinger GFTH 95 Hygrometer 10 RH 95 RH
Description
With the additional display opportunities, dew point temperature Td ', wet bulb temperature Twb', absolute humidity [g/m3] and atmospheric humidity [g / kg] you can observe the quality of the air in detail within just a sew seconds. Due to the low power consumption the device can also permanently as be operated as Air Station System.
Scope of delivery
- Battery
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 424.96*
What kind of Hygrometers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































