
Highlights & Details
HY-80 TH temperature & humidity meter
- 2-in-1 function for humidity and temperature
- Temperature range: -20 to +80 °C
- Air humidity range: 0 - 100% RH
- Large LCD display (35 x 30 mm)
Technical specifications
- Product type
Hygrometer
- Max. temperature
80 °C
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 48 x 27 x 212 mm
- Weight
126 g
- Weight, information
approx., without batteries
- Accuracy ± °C
0.5 °C
- Calibration range
Temperature
Humidity
- Humidity reading range (max.)
100 RH
- Humidity reading range (min.)
0 RH
- Humidity reading accuracy
3 RH
- Width
27 mm
- Height
212 mm
- Length
48 mm
- Power supply
AAA battery (3x), included
- Min. temperature
-20 °C
- Features
Hygrometer set
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2620276 VOLTCRAFT HY-80 TH Hygrometer 0 RH 100 RH Hygrometer set
User & Safety Instructions
User & Safety Instructions 2620276 VOLTCRAFT HY-80 TH Hygrometer 0 RH 100 RH Hygrometer set
Warranty Terms
Warranty Terms 2620276 VOLTCRAFT HY-80 TH Hygrometer 0 RH 100 RH Hygrometer set
Description
This text is machine translated.
Features
- Max/Min/Average function
- Data hold
- Auto power off function
- Low battery indicator
- 1 m drop proof
- IP54
Scope of delivery
- Meter
- Carrying bag
- 3x AAA batteries
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 64.96€ 63.96*









































