
Number
Total (€ 285.00 / piece)
€ 285.00
incl. VAT
Only 3 Piece(s) available
Highlights & Details
Greisinger Humidity / Temperature and Current Meter with Data Logger GMH 3351
- Calculation of dew point, dew point distance and enthalpy
- Additional type K temperature input
Technical specifications
- Product type
Hygrometer
- Max. temperature
250 °C
Manufacturer's standards (no certificate)
- Weight
100 g
- Calibration range
Humidity
- Humidity reading range (max.)
100 RH
- Humidity reading range (min.)
0 RH
- Humidity reading accuracy
0.1 RH
- Interfaces
Serial interface
- Power supply
9 V battery (1x), included
- Min. temperature
-80 °C
- Features
Data logging function
Documents & Downloads
Datasheet
Datasheet 2160802 Greisinger GMH 3351 Hygrometer 0 RH 100 RH Data logging function
User & Safety Instructions
User & Safety Instructions 2160802 Greisinger GMH 3351 Hygrometer 0 RH 100 RH Data logging function
Description
The GMH 33xx devices are universal precision hygrometer/thermometer and flow meter with additional thermocouple input in one. The change sensors can be replaced without recalibration as they hold their calibration data in an integrated memory (TFS...) or are interchangeable with the high mechanical precision (STS...). The thermocouple input T2 is optimized in order to be able to quickly record surface temperatures in order to directly display the dew point distance, for example.
Application:
- Heating / ventilation air conditioning (HVAC)
- Space air, meteorology, laboratory, research and teaching
- Energy assessment / optimization of buildings
- Root cause research in the case of construction damage
This text is machine translated.
Application:
- Heating / ventilation air conditioning (HVAC)
- Space air, meteorology, laboratory, research and teaching
- Energy assessment / optimization of buildings
- Root cause research in the case of construction damage
This text is machine translated.
Features
- Connections: 6-pin mini-DIN socket and miniature flat plug type K
- Measuring range: 0...100 % r.h. / -40...120°C (TFS 0100E)
- Measuring range: -80...250°C (thermocouple input)
- Measuring range: 0...5m/s (STS 005) / 0...20 m/s (STS 020)
- Resolution: 0.1 r.h.. / 0.1°C or 0.1°F / 0.01m/s
- Data logger: auto 5300 data sets, manual 1000 data sets
- Output: Serial interface, analogue output 0 ... 1 V adjustable
- Working temperature: -25 ... +50 °C
- Power supply: 9 V battery.
Scope of delivery
- Device
- 9 V batteries
- Operating instructions.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 534.98*
What kind of Hygrometers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































