
Highlights & Details
FLIR MR277 building suspension system
- Measurement type (details) Non-invasive
- Suitable for Building materials, Wood
Technical specifications
- Air temperature: Measurement range 0 °C to 50 °C/basic accuracy ±0.6 °C.
- Detection limit: 49 cm2 (wet zone detection at 10 m)
- Dew point: Measurement range -30 °C to 50 °C / basic accuracy ±1.0 °C.
- Non-invasive measuring depth: Max. 19 mm
- Digital camera: 2 MP, 70.5° × 56° FOV
- Image modes: IR, visible light, MSX®
- Image refresh rate 9 Hz
- Field of view [W × H]: 55° × 43°
- Thermal imaging resolution [W × H]: 19200 pixels (160 × 120)
- Product type
Moisture meter
- Measurement type (details)
Non-invasive
Manufacturer's standards (no certificate)
- Suitable for
Building materials
Wood
- Interfaces
USB
- Power supply (details)
Accumulator
- Display (details)
QVGA (320 × 240 pixels) 2.8 inch color TFT graphic display
- Features
Built-in IR camera
Temperature reading
Non-contact IR sensor
Documents & Downloads
Datasheet
Datasheet 2238083 FLIR MR277 Moisture meter Built-in IR camera, Temperature reading, Non-contact IR sensor
Datasheet 2238083 FLIR MR277 Moisture meter Built-in IR camera, Temperature reading, Non-contact IR sensor
Datasheet 2238083 FLIR MR277 Moisture meter Built-in IR camera, Temperature reading, Non-contact IR sensor
User & Safety Instructions
User & Safety Instructions 2238083 FLIR MR277 Moisture meter Built-in IR camera, Temperature reading, Non-contact IR sensor
Information
Information 2238083 FLIR MR277 Moisture meter Built-in IR camera, Temperature reading, Non-contact IR sensor
Description
This text is machine translated.
Features
- Integrated non-invasive sensor
- external pen probe
Scope of delivery
- MR277
- MR13 changeable temperature and relative humidity sensor
- MR02 external standard pin sensor
- Quick guide
- International USB charger
- USB cable
- Carry strap






































