
Highlights & Details
Material humidity-Indicator MO257
- Measurement type (details) Non-invasive
- Suitable for Building materials
Technical specifications
- Resolution: 0.1 Counts
- Measurement depth: 20 - 40 mm
- Product type
Moisture indicator
- Measurement type (details)
Non-invasive
Manufacturer's standards (no certificate)
- Suitable for
Building materials
- Power supply (details)
3x AAA battery
- Dim
(L x W x H) 28 x 63 x 235 mm
- Weight
218 g
- Building moisture reading range
0.0 - 100 Counts
- Reading range - wood moisture
0.0 - 100 Counts
- Width
63 mm
- Height
235 mm
- Length
28 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 103787 Extech MO257 Moisture indicator
User & Safety Instructions
User & Safety Instructions 103787 Extech MO257 Moisture indicator
Conformity certificate
Conformity certificate 103787 Extech MO257 Moisture indicator
Description
This text is machine translated.
Features
- Relative contact-free humidity values for non-invasive measurement
- Illuminated LC display
- Non-invasive measurement depth of 20 - 40 mm
- High-frequency measuring method
- Hold function
- Two adjustable alarm level with acoustic signal and optical display (RISK/wet)
- Automatic calibration (in dry air) when you turn on the power of the measuring device.
- Auto switch-off
- Robust casing with protective rubber coating.
- Display of the relative moisture index.
Scope of delivery
- Batteries
- Bag
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 303.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























