
Highlights & Details
power pack 1630
- Wet and dry vacuum cleaner for indoors and outdoors
- 2-stage high-performance turbine
- 1600 watts max. motor power
Technical specifications
- Water tank 23 l
- Product type
Wet/dry vacuum cleaner
- Operating voltage
230 V
- Power consumption (P1)
1600 W
- Power (P2)
1600 W
- Material (container)
Plastic
- Collector
30 l
- Max. cable length
5 m
- Length
380 mm
- Width
380 mm
- Height
560 mm
- Dim
(L x W x H) 380 x 380 x 560 mm
- Weight
6.2 kg
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2446248 Thomas Power Pack 1630 786204 Wet/dry vacuum cleaner 1600 W 30 l
User & Safety Instructions
User & Safety Instructions 2446248 Thomas Power Pack 1630 786204 Wet/dry vacuum cleaner 1600 W 30 l
Warranty Terms
Warranty Terms 2446248 Thomas Power Pack 1630 786204 Wet/dry vacuum cleaner 1600 W 30 l
Description
This text is machine translated.
Features
- Wet and dry vacuum cleaner for indoors and outdoors
- Robust and powerful
- 1600 watts max. motor power
- 2-stage high-performance turbine
- Extra-quiet
- 30 liter plastic tank
- 5 double-coil rollers
- Conical compact design
- Sturdy carrying handle
- Accessory holder in the motor head
- Cable holder
Scope of delivery
- Wet and dry vacuum cleaner
- Plastic pipes
- Multi-purpose nozzle
- Crevice tool
- Triangular nozzle
- Paper filter bag
- Cartridge filter
- Power cable;
- Instructions for use
Frequently Bought Together
(*All information is plus legal VAT)€ 336.97*
What kind of Wet & Dry Vacuum Cleaners are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































