
Number
Total (€ 945.00 / piece)
€ 945.00
incl. VAT
Only 1 Piece(s) available
Highlights & Details
Metabo ASR 50 M SC Allessauger
- Wet/dry vacuum cleaner with commercial approval
- For vacuuming electrical tools and cleaning construction sites, workshops, etc.
- Device socket for a power tool to use the automatic on/off function of the suction unit
- SelfClean: Semi-automatic filter cleaning during breaks for the next use
- High user protection: Certified according to EU standard for dust class M.
- Automatic switch-off during wet vacuuming when the maximum filling level is reached
- Warning signal when the minimum volume current is undershot to protect the user
- Automatic run-off for emptying the suction hose completely
- Antistatic basic equipment prevents static charge when using the suitable accessories
- Winding option for the cable
- Convenient accessory storage and storage space
- Storage and transport system: Linking MetaLoc and suction unit with the metadepot (accessories)
- This text is machine translated.
Technical specifications
- Filter area: 8600 cm²
- Suction hose-Ø 35 mm
- Hose length 4 m
- Vacuum: 248 hPa (mbar)
- Product type
Wet/dry vacuum cleaner
- Features
Semi-automatic filter cleaning
- Power consumption (P1)
1400 W
- Power (P2)
1400 W
- Power socket
Yes
- Max. air volume
4380 l/min
- Collector
50 l
- Max. cable length
8 m
- Weight
16 kg
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2282525 Metabo ASR 50 M SC 602045000 Wet/dry vacuum cleaner 1400 W 50 l
Warranty Terms
Warranty Terms 2282525 Metabo ASR 50 M SC 602045000 Wet/dry vacuum cleaner 1400 W 50 l
Description
Scope of delivery
- Anti-static suction hose (Ø 35 mm / 4 m)
- Handle-intermediate piece
- 2 suction pipes made of plastic
- 2 polyester filter cartridges (class M)
- PE filter bag
- Filter bag
- Crevice tool
- Universal nozzle
- Handle
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 1,070.47*
What kind of Wet & Dry Vacuum Cleaners are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















































