
Technical specifications
- Product type
Cordless wet/dry vacuum cleaner
- Features
Class L certificate
- Material (container)
Plastic
- Collector
10 l
- Length
34.5 cm
- Width
25 cm
- Height
32 cm
- Dim
(L x W x H) 34.5 x 25 x 32 cm
- Weight
3.1 kg
- Battery voltage
18 V
- No. of power packs included
0
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3556186 Einhell Professional TP-VC 18/10 Li BL L-Solo 2347155 Cordless wet/dry vacuum cleaner 10 l Class L certificate
Warranty Terms
Warranty Terms 3556186 Einhell Professional TP-VC 18/10 Li BL L-Solo 2347155 Cordless wet/dry vacuum cleaner 10 l Class L certificate
Frequently Bought Together
(*All information is plus legal VAT)€ 468.97€ 433.96*
What kind of Wet & Dry Vacuum Cleaners are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































