• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kasp K81200 Mini-locking for circuit breaker Locking mechanism 1 pc(s)

1/3
Product type
Locking mechanism
Dim
(Ø x H) 25 mm x 40 mm
Content
1 pc(s)
Height
40 mm
(Ø)
25 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

77 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 15.99
-50 %
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini-locking for circuit breaker

  • Shackle diameter: 6 mm

Technical specifications

Product type

Locking mechanism

Dim

(Ø x H) 25 mm x 40 mm

Content

1 pc(s)

Height

40 mm

(Ø)

25 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2206454 Kasp K81200 Mini-locking for circuit breaker Locking mechanism 1 pc(s)

Description

Simple push-button mounting, no tools required. Ideal for locking wider miniature circuit breakers. High-quality non-conductive material.

This text is machine translated.

Scope of delivery

  • Lock
  • User manual.

Hints

Please order padlock separately.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)