• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein EAD 03/G Cable TV distributor 2-way 5 - 1218 MHz

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kathrein EAD 03/G. Cable TV distributor

  • Impedance: 75 Ω
  • Frequency range: 5-1218 MHz (i.e. return and UHF-compatible) solid casing made of tin-plated zinc die-cast
  • Complies with EN 60728-11 and EN 50083-2
  • Connections: F-connectors
  • Separator capacitors at inputs and outputs
  • Class A (+10 dB) in accordance with DIN 50083-2 Vodafone/KDG approval
  • For indoor mounting
  • This text is machine translated.

Technical specifications

Product type

Cable TV distributor

Participants

2

Frequency range

5 - 1218 MHz

Type

2-way

SAT damping

16 dB

Dim

(L x W x H) 23.5 x 73.6 x 52.5 mm

No. of inputs

1 x

Width

73.6 mm

Height

52.5 mm

Length

23.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2308347 Kathrein EAD 03/G Cable TV distributor 2-way 5 - 1218 MHz

Description

Features

  • 2fach-F tap-off 16 dB
  • 5-1218 MHz
  • F connector
  • Parting capacitors at inputs and outputs
  • Shielding class A according to CENELEC EN 50083-2
  • Vodafone/KGD release