• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein EAX 26/G Cable TV distributor 4-way 5 - 1218 MHz

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Kathrein EAX 26/G Cable TV distributor

  • Impedance: 75 Ω
  • Frequency range: 5-1218 MHz (i.e. Return path and UHF-compatible) Extension to 12fach, 14fach or 16fach-feeder possible separator capacitors at inputs and outputs
  • Unoccupied branch outputs must be used in systems with reverse use with terminating resistors EMK 03
  • Complies with EN 60728-11 and EN 50083-2
  • Connections: F-connectors
  • For indoor mounting
  • Class A (+10 dB) in accordance with DIN 50083-2
  • Vodafone/KDG Release
  • This text is machine translated.

Technical specifications

Product type

Cable TV distributor

Frequency range

5 - 1218 MHz

Type

4-way

SAT damping

15 dB

Dim

(L x W x H) 36 x 118 x 44 mm

No. of inputs

1 x

Width

118 mm

Height

44 mm

Length

36 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2308356 Kathrein EAX 26/G Cable TV distributor 4-way 5 - 1218 MHz

User & Safety Instructions

User & Safety Instructions 2308356 Kathrein EAX 26/G Cable TV distributor 4-way 5 - 1218 MHz

Description

Features

  • 4fach-F end splitter 5-1218 MHz
  • F connectors
  • Isolating capacitors at inputs and outputs
  • Disconnection damping: 11.0/12.0 dB
  • Shielding class A
  • Vodafone/KGD enable.

More interesting products

(*All information is plus legal VAT)